Reference Only
W1G300-DC19-54
EC Fans DC Axial Fan, 300mm, 80W, 1830RPM, 100Pa, Ball Bearing, IP42 Rated, HyBlade.
Datasheet
W1G300-DC19-54 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 300 mm | |
| Width | 300 mm | |
| Operating Supply Voltage | 24 VDC | |
| Termination Style | Wire Leads - 4 | |
| Series | W1G300 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 300 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | HyBlade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 703,46 € | 7.034,60 € |
Need more?