
W1G300-DC33-54
DC Fans
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 300 mm | |
| Depth | 80 mm | |
| Width | 300 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 1380 CFM (39.1 m3/min) | |
| Speed | 1830 RPM | |
| Bearing Type | Ball | |
| IP Rating | IP42 | |
| Power Rating | 80 W | |
| Housing Material | Steel | |
| Series | W1G300 | |
| Product Type | DC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?