
W1P35X8F04-U150D3B0T
Antennas
Datasheet
W1P35X8F04-U150D3B0T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Type | WiFi Antenna | |
| Gain | 2.8 dBi | |
| Antenna Connector Type | U.FL | |
| Application | Access Points and Routers, Gateways, Wi-Fi applications, Embedded design, M2M Industrial devices | |
| Length | 35.2 mm | |
| Width | 8.5 mm | |
| Packaging | Box | |
| Frequency | 2.4 GHz | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Box
Pricing not available for this package type
Need pricing?