Reference Only

W1S103-40ML5

RF Connectors / Coaxial Connectors WSMP Straight PCB Full Detent.

Manufacturer:

Mfr Part:
W1S103-40ML5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRosenberger
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesWSMP
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency65 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Body FinishGold
Body StyleRight Angle
Contact MaterialKovar
Contact PlatingGold
Frequency65 GHz
Insulation Resistance3500 MOhms
Mating Cycles100 Cycle
Maximum Operating Temperature+ 165 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 55 C
Product TypeRF Connectors / Coaxial Connectors
SeriesWSMP
SubcategoryRF Interconnects
TradenameWSMP
Part # Aliases339774

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
41,01 €2.050,50 €
Need more?
Contact Us