Reference Only
W2865HA650
Rectifiers .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Rectifiers | |
| Mounting Style | Press Fit | |
| Package / Case | W121 | |
| If - Forward Current | 2.862 kA | |
| Type | Rectifier Capsule Type Diode | |
| Max Surge Current | 32.4 kA | |
| Maximum Operating Temperature | + 150 C | |
| Series | Rectifier - Capsule Type | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 772,56 € | 4.635,36 € | |
| 674,95 € | 8.099,40 € |
Need more?