Reference Only
W2D250-CA02-01
End of Life
AC Fans AC Axial Fan+Wallring, 320x320x93mm, 230-400VAC, 1685-1845m3/h, 2x Wire, IP44
Datasheet
W2D250-CA02-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 320 mm | |
| Depth | 85 mm | |
| Width | 320 mm | |
| Operating Supply Voltage | 230 VAC to 400 VAC | |
| Airflow | 1086 CFM (30.7 m3/min) | |
| Bearing Type | Ball | |
| Noise | 75 dBA | |
| Speed | 2950 RPM | |
| Power Rating | 160 W | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP44 | |
| Pressure Type | 300 Pa | |
| Series | W2D250 | |
| Product Type | AC Fans | |
| Size | 320 mm x 320 mm x 85 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VWR0250X3MGS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?