Reference Only
W2D250-GA02-07
End of Life
AC Fans AC Axial Fan, 268x268x82.5mm, 400VAC, 618CFM, 180W, 3000RPM, 280Pa, Ball, IP44
Datasheet
W2D250-GA02-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 268 mm | |
| Depth | 82.5 mm | |
| Width | 250 mm | |
| Operating Supply Voltage | 400 VAC | |
| Airflow | 618 CFM (17.5 m3/min) | |
| Bearing Type | Ball | |
| Speed | 3000 RPM | |
| Power Rating | 180 W | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP44 | |
| Pressure Type | 280 Pa | |
| Series | W2D250 | |
| Product Type | AC Fans | |
| Size | 268 mm x 268 mm x 82.5 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | W2D 250-GA02 -07 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?