Reference Only
W2D300-CD04-53
AC Fans AC Axial Fan, 397x397x101mm, 230VAC/400VAC, 2800RPM, Ball, 2x Lead Wires, IP44.
Datasheet
W2D300-CD04-53 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 397 mm | |
| Depth | 101 mm | |
| Width | 397 mm | |
| Operating Supply Voltage | 230 VAC to 400 VAC | |
| Bearing Type | Ball | |
| Speed | 2800 RPM | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP44 | |
| Series | W2D300 | |
| Product Type | AC Fans | |
| Size | 397 mm x 397 mm x 101 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 386,48 € | 3.864,80 € |
Need more?