Reference Only
W2E142-BB01-21
Obsolete
AC Fans AC Axial Fan
Datasheet
W2E142-BB01-21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Tubeaxial | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 230 CFM (6.5 m3/min) | |
| Bearing Type | Ball | |
| Noise | 57 dBA | |
| Speed | 3350 RPM | |
| Power Rating | 28 W | |
| Housing Material | Steel | |
| Termination Style | Quick Connect Terminal | |
| IP Rating | IP22 | |
| Series | W2E142 | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?