Reference Only
W2E142-BB01-28
AC Fans AC Axial Fan, 172x150x38mm, 230VAC, 230CFM, 28W, 57dBA, Ball, Terminal, IP22.
Datasheet
W2E142-BB01-28 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 172 mm | |
| Depth | 38 mm | |
| Width | 150 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 230 CFM (6.5 m3/min) | |
| Bearing Type | Ball | |
| Noise | 57 dBA | |
| Power Rating | 28 W | |
| Housing Material | Aluminum | |
| Termination Style | Quick Connect Terminal | |
| IP Rating | IP22 | |
| Series | W2E142 | |
| Product Type | AC Fans | |
| Size | 172 mm x 150 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 139,81 € | 1.398,10 € |
Need more?