Reference Only
W2E142-CC13-16
AC Fans AC Axial Fan, 172x150x38mm, 115VAC, 175CFM, 16W, 54dBA, Ball, Terminal, IP22.
Datasheet
W2E142-CC13-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 172 mm | |
| Depth | 38 mm | |
| Width | 150 mm | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 175 CFM (5 m3/min) | |
| Bearing Type | Ball | |
| Noise | 54 dBA | |
| Power Rating | 16 W | |
| Housing Material | Aluminum | |
| Termination Style | Quick Connect Terminal | |
| IP Rating | IP22 | |
| Series | W2E142 | |
| Product Type | AC Fans | |
| Size | 172 mm x 150 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?