Reference Only
W2E143-AA09-25
AC Fans AC Axial Fan, 171.5x51mm Round, 230VAC, 26W, 3300RPM, Ball, 2x Lead Wires, IP20.
Datasheet
W2E143-AA09-25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 171.5 mm | |
| Depth | 51 mm | |
| Width | 171.5 mm | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Speed | 3300 RPM | |
| Power Rating | 26 W | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP20 | |
| Series | W2E143 | |
| Diameter | 171.5 mm | |
| Product Type | AC Fans | |
| Size | 171.5 mm x 51 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | W2E 143-AA09-25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 194,69 € | 1.946,90 € |
Need more?