Reference Only
W2E143-AA15-01
AC Fans AC Axial Fan+Wallring, 182x172x51mm, 115VAC, 50-60Hz, 375-440m3/h, 2x Wire, IP20.
Datasheet
W2E143-AA15-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 172 mm | |
| Depth | 51 mm | |
| Width | 172 mm | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 259 CFM (7.3 m3/min) | |
| Bearing Type | Ball | |
| Noise | 60 dBA | |
| Speed | 3300 RPM | |
| Power Rating | 26 W | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP20 | |
| Series | W2E143 | |
| Product Type | AC Fans | |
| Size | 172 mm x 51 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VWEG172X2LPS W2E 143-AA15 -01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 158,25 € | 1.582,50 € | |
| 155,54 € | 3.888,50 € |
Need more?