Reference Only
W2E143-AB15-06
AC Fans AC Axial Fan, 171x51mm Round, 115VAC, 29W, Ball Bearing, IP20 Rated.
Datasheet
W2E143-AB15-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 171 mm | |
| Depth | 51 mm | |
| Width | 171 mm | |
| Operating Supply Voltage | 115 VAC | |
| Bearing Type | Ball | |
| Noise | 58 dBA | |
| Power Rating | 29 W | |
| Housing Material | Steel | |
| IP Rating | IP20 | |
| Series | W2E143 | |
| Diameter | 320 mm | |
| Product Type | AC Fans | |
| Size | 171 mm x 51 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 124,85 € | 1.248,50 € |
Need more?