
W2E200-DE63-52
AC Fans AC Axial Fan, 312x370x74mm, 115VAC, 520CFM, 80W, 69dBA, 3200RPM, Ball Bearing
Datasheet
W2E200-DE63-52 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial Fan | |
| Height | 312 mm | |
| Depth | 74 mm | |
| Width | 370 mm | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 520 CFM (14.7 m3/min) | |
| Bearing Type | Ball | |
| Noise | 69 dBA | |
| Speed | 3200 RPM | |
| Power Rating | 80 W | |
| Series | W2E200 | |
| Product Type | AC Fans | |
| Size | 312 mm x 370 mm x 74 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?