Reference Only
W2E200-HH82-01
AC Fans AC Axial Fan, 225x225x80mm, 115VAC, 606CFM, 60W, 56dBA, Terminal Block, IP44.
Datasheet
W2E200-HH82-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 225 mm | |
| Depth | 80 mm | |
| Width | 200 mm | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 606 CFM (17.2 m3/min) | |
| Bearing Type | Ball | |
| Noise | 56 dBA | |
| Power Rating | 60 W | |
| Termination Style | Terminal Block | |
| IP Rating | IP44 | |
| Series | W2E200 | |
| Product Type | AC Fans | |
| Size | 225 mm x 225 mm x 80 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 219,04 € | 2.190,40 € |
Need more?