Reference Only
W2E208-BA20-01
AC Fans AC Axial Fan with Wallring, 260x260x80mm, 230VAC, 50-60Hz, 815-925m3/h, IP44.
Datasheet
W2E208-BA20-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 260 mm | |
| Depth | 80 mm | |
| Width | 208 mm | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Noise | 70 dBA | |
| Power Rating | 87 W | |
| Housing Material | Aluminum | |
| Termination Style | Quick Connect Terminal | |
| IP Rating | IP44 | |
| Series | W2E208 | |
| Product Type | AC Fans | |
| Size | 260 mm x 260 mm x 80 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VWEJ232X2MTS W2E 208-BA20-01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 215,46 € | 2.154,60 € | |
| 214,52 € | 5.363,00 € |
Need more?