Reference Only
W2E208-BA86-01
AC Fans AC Axial Fan, 232x80mm Round, 115VAC, 550CFM, 87W, 3100RPM, Ball, IP44.
Datasheet
W2E208-BA86-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 232 mm | |
| Depth | 80 mm | |
| Width | 208 mm | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 550 CFM (15.6 m3/min) | |
| Bearing Type | Ball | |
| Speed | 3100 RPM | |
| Power Rating | 87 W | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP44 | |
| Series | W2E208 | |
| Diameter | 232 mm | |
| Product Type | AC Fans | |
| Size | 232 mm x 80 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 309,82 € | 3.098,20 € |
Need more?