Reference Only
W2E250-CB13-51
End of Life
AC Fans AC Axial Fan, 320x320x89mm, 115VAC, 1060CFM, 190W, 71dBA
Datasheet
W2E250-CB13-51 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial Fan | |
| Height | 320 mm | |
| Depth | 89 mm | |
| Width | 320 mm | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 1060 CFM (30 m3/min) | |
| Noise | 71 dBA | |
| Power Rating | 190 W | |
| Series | W2E250 | |
| Product Type | AC Fans | |
| Size | 320 mm x 320 mm x 89 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?