Reference Only
W2E250-EC01-06
End of Life
AC Fans AC Axial Fan, 250x250x63mm, 230VAC, 1021CFM, 210W, 2900RPM, 2x Lead Wires
Datasheet
W2E250-EC01-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial Fan | |
| Height | 250 mm | |
| Depth | 63 mm | |
| Width | 250 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 1021 CFM (28.9 m3/min) | |
| Speed | 2900 RPM | |
| Power Rating | 210 W | |
| Termination Style | Wire Leads - 2 | |
| Series | W2E250 | |
| Product Type | AC Fans | |
| Size | 250 mm x 250 mm x 63 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?