Reference Only
W2E250-HL06-01(IP20)
AC Fans AC Axial Fan, 250mm, 230VAC, 127/195/180W, 400dBA, 2550/2700RPM, 100Pa, IP20
Datasheet
W2E250-HL06-01(IP20) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial Fan | |
| Height | 250 mm | |
| Width | 250 mm | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Noise | 400 dBA | |
| Speed | 2550 RPM, 2700 RPM | |
| Power Rating | 127 W, 180 W, 195 W | |
| IP Rating | IP20 | |
| Pressure Type | 100 Pa | |
| Series | W2E250 | |
| Product Type | AC Fans | |
| Size | 250 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?