Reference Only
W2E250-HL06-19
AC Fans AC Axial Fan, 320x320x80mm, 230VAC, 727CFM, 180W, 2700RPM, Terminals.
Datasheet
W2E250-HL06-19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 320 mm | |
| Depth | 80 mm | |
| Width | 250 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 727 CFM (20.6 m3/min) | |
| Speed | 2700 RPM | |
| Power Rating | 180 W | |
| Termination Style | Quick Connect Terminal | |
| Series | W2E250 | |
| Product Type | AC Fans | |
| Size | 320 mm x 320 mm x 80 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 235,58 € | 2.355,80 € |
Need more?