Reference Only
W2E250-HP08-01
AC Fans AC Axial Fan+Wallring, 280x280x80mm, 115VAC, 1720-1850m3/h, IP44, HyBlade.
Datasheet
W2E250-HP08-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 290 mm | |
| Depth | 80 mm | |
| Width | 250 mm | |
| Operating Supply Voltage | 115 VAC | |
| Series | W2E250 | |
| Product Type | AC Fans | |
| Size | 290 mm x 290 mm x 80 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | HyBlade | |
| Part # Aliases | VWLJ280H2MWS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 243,19 € | 2.431,90 € |
Need more?