Reference Only
W2E250-HQ52-12
Obsolete
AC Fans AC Axial Fan, 230VAC, 136/185W
Datasheet
W2E250-HQ52-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 92 mm | |
| Depth | 25.4 mm | |
| Width | 92 mm | |
| Operating Supply Voltage | 230 VAC | |
| Power Rating | 136 W, 185 W | |
| Series | W2E250 | |
| Product Type | AC Fans | |
| Size | 92 mm x 92 mm x 25.4 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?