Reference Only
W2E300-CQ07-71
AC Fans AC Axial Fan, 300x300x80mm, 115VAC, 2200CFM, 350W, 76dBA, Ball, IP44.
Datasheet
W2E300-CQ07-71 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 300 mm | |
| Depth | 80 mm | |
| Width | 300 mm | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 2200 CFM (62.3 m3/min) | |
| Bearing Type | Ball | |
| Noise | 76 dBA | |
| Power Rating | 350 W | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP44 | |
| Series | W2E300 | |
| Diameter | 397 mm | |
| Product Type | AC Fans | |
| Size | 300 mm x 300 mm x 80 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 380,09 € | 3.800,90 € |
Need more?