Reference Only
W2G107-AD03-47
Obsolete
EC Fans EC Axial Fan, 107mm Round, 24VDC, 3.5W, 2800RPM, Ball Bearing
Datasheet
W2G107-AD03-47 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 107 mm | |
| Width | 107 mm | |
| Operating Supply Voltage | 24 VDC | |
| IP Rating | IP22 | |
| Series | W2G107 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 107 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?