Reference Only
W2G115-AD17-20
Obsolete
DC Fans DC Axial Fan, 24VDC
Datasheet
W2G115-AD17-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial Fan | |
| Height | 127 mm | |
| Depth | 38 mm | |
| Width | 127 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 120 CFM (3.4 m3/min) | |
| Speed | 2800 RPM | |
| Bearing Type | Ball | |
| Power Rating | 4.7 W | |
| Series | W2G115 | |
| Product Type | DC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?