Reference Only
W2G115-AE31-15
Obsolete
EC Fans EC Axial Fan, 115x115x38mm, 24VDC, 130CFM, 24VDC, 5.7W, Ball Bearing, Lead Wires
Datasheet
W2G115-AE31-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial Fan | |
| Height | 115 mm | |
| Depth | 38 mm | |
| Width | 115 mm | |
| Airflow | 130 CFM (3.7 m3/min) | |
| Operating Supply Voltage | 24 VDC | |
| Noise | 48 dBA | |
| Speed | 3100 RPM | |
| Power Rating | 5.7 W | |
| Housing Material | Aluminum | |
| Termination Style | Wire Lead | |
| IP Rating | IP22 | |
| Bearing Type | Ball | |
| Series | W2G115 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 115 mm x 115 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?