Reference Only
W2G115-AG71-12
Obsolete
EC Fans EC Axial Fan, 127x127x38mm, 24VDC, 160CFM, 12W, 52dBA, Ball, Terminals, IP22
Datasheet
W2G115-AG71-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial Fan | |
| Height | 127 mm | |
| Depth | 38 mm | |
| Width | 127 mm | |
| Airflow | 160 CFM (4.5 m3/min) | |
| Operating Supply Voltage | 24 VDC | |
| Noise | 52 dBA | |
| Speed | 4050 RPM | |
| Power Rating | 12 W | |
| Housing Material | Aluminum | |
| Termination Style | Quick Connect Terminal | |
| IP Rating | IP22 | |
| Bearing Type | Ball | |
| Series | W2G115 | |
| Current Type | EC | |
| Features | Locked Rotor Sensor | |
| Product Type | EC Fans | |
| Size | 127 mm x 127 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?