Reference Only
W2H11A10184T1A
Feed Through Capacitors 100V 100pF NP0.
Datasheet
W2H11A10184T1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Feed Through Capacitors | |
| Number of Terminals | 4 Terminal | |
| Series | W2H Auto | |
| Packaging | Reel | |
| Product Type | Feed Through Capacitors | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,40 € | 1.600,00 € | |
| 0,369 € | 8.856,00 € |
Need more?