Reference Only
W2K101-40ME4-02
New Product
RF Connectors / Coaxial Connectors SMPX (F) Vertical Mount Connector 1x2.
Datasheet
W2K101-40ME4-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connector | |
| RF Series | SMPX | |
| Gender | Socket (Female) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 110 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | PCB Mount | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Body Style | Vertical PCB Mount | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Insulation Resistance | 5 GOhms | |
| Isolation | Non-Isolated | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMPX | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 239,61 € | 479,22 € | |
| 203,68 € | 2.036,80 € | |
| 190,97 € | 4.774,25 € | |
| 181,55 € | 9.077,50 € |
Need more?