Reference Only
W2P15X7F04-U100D3B0T
Antennas WiFi 5/6GHz PCB 100m m Cable MHF Connecto.
Datasheet
W2P15X7F04-U100D3B0T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 5.15 GHz | |
| Maximum Frequency | 7.125 GHz | |
| Protocol - WiFi - 802.11 | WiFi | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Gain | 4.3 dBi, 3.9 dBi | |
| Impedance | 50 Ohms | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | U.FL | |
| Center Frequency | 5 GHz, 6 GHz | |
| Application | Access Points, Routers, Gateways, Embedded Design, M2M | |
| Length | 15.9 mm | |
| Width | 7.6 mm | |
| Height | 0.4 mm | |
| Cable Type | 100 mm Coax | |
| Series | W2 Family | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.200 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,49 € | 1.788,00 € | |
| 1,46 € | 4.088,00 € | |
| 1,43 € | 7.436,00 € |
Need more?