Reference Only
W2S130-AA03-97
AC Fans AC Axial Fan, 150x150x55mm, 230VAC, 191CFM, 45W, 49dBA, 2800RPM, Ball Bearing
Datasheet
W2S130-AA03-97 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 150 mm | |
| Depth | 55 mm | |
| Width | 130 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 191 CFM (5.4 m3/min) | |
| Bearing Type | Ball | |
| Noise | 49 dBA | |
| Speed | 2800 RPM | |
| Power Rating | 45 W | |
| Series | W2S130 | |
| Product Type | AC Fans | |
| Size | 150 mm x 150 mm x 55 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?