Reference Only
W2S130-AA19-38
AC Fans AC Axial Fan, 172x172x55mm, 400VAC, 38W, 3200RPM, 120Pa, Ball, IP20.
Datasheet
W2S130-AA19-38 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 172 mm | |
| Depth | 55 mm | |
| Width | 130 mm | |
| Operating Supply Voltage | 400 VAC | |
| Bearing Type | Ball | |
| Speed | 3200 RPM | |
| Power Rating | 38 W | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP20 | |
| Pressure Type | 120 Pa | |
| Series | W2S130 | |
| Product Type | AC Fans | |
| Size | 172 mm x 55 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 147,45 € | 1.474,50 € | |
| 143,02 € | 3.575,50 € |
Need more?