Reference Only
W2S130-AA25-01
AC Fans AC Axial Fan+Wallring, 172x150x55mm, 115VAC, 50-60Hz, 325-380m3/h, 2x Wire, IP20.
Datasheet
W2S130-AA25-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 172 mm | |
| Depth | 55 mm | |
| Width | 130 mm | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 224 CFM (6.3 m3/min) | |
| Bearing Type | Ball | |
| Noise | 53 dBA | |
| Speed | 3250 RPM | |
| Power Rating | 38 W | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP20 | |
| Series | W2S130 | |
| Product Type | AC Fans | |
| Size | 172 mm x 150 mm x 55 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VWEH150XQLNS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 92,37 € | 46.185,00 € |
Need more?