Reference Only
W2S130-AB03-15
AC Fans AC Axial Fan, 172x55mm Round, 230VAC, 325CFM, 50dBA, 2800RPM, Ball, IP54.
Datasheet
W2S130-AB03-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 172 mm | |
| Depth | 55 mm | |
| Width | 130 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 325 CFM (9.2 m3/min) | |
| Bearing Type | Ball | |
| Noise | 50 dBA | |
| Speed | 2800 RPM | |
| Housing Material | Plastic | |
| IP Rating | IP54 | |
| Series | W2S130 | |
| Product Type | AC Fans | |
| Size | 172 mm x 55 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | W2S 130-AB03-15 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 181,65 € | 1.816,50 € |
Need more?