Reference Only
W3F42X8W01-H050D3B0C
Antennas Wi-Fi Dual Band/Blue tooth FPC antenna 5.
Datasheet
W3F42X8W01-H050D3B0C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Embedded Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.9 GHz | |
| Mechanical Style | FPC Trace | |
| Style | Rectangular | |
| Gain | - 1 dBi | |
| Impedance | 50 Ohms | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MHF4 | |
| Center Frequency | 2.4 GHz, 5 GHz | |
| Application | WiFi Applications | |
| Length | 42.6 mm | |
| Width | 8.6 mm | |
| Height | 0.4 mm | |
| Packaging | Bag | |
| Cable Length | 50 mm | |
| Frequency Range | 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.9 GHz | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 1.200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,81 € | 2.172,00 € |
Need more?