Reference Only
W3G200-HD23-10
EC Fans EC Axial Fan, 225x225x80mm, 115VAC, 50/60Hz, 623CFM, 65W, 2900RPM, Ball Bearing.
Datasheet
W3G200-HD23-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 225 mm | |
| Depth | 80 mm | |
| Width | 225 mm | |
| Airflow | 623 CFM (17.6 m3/min) | |
| Operating Supply Voltage | 115 VAC | |
| Noise | 70 dBA | |
| Speed | 2900 RPM | |
| Power Rating | 65 W | |
| Housing Material | Aluminum | |
| Termination Style | Terminal Block | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Pressure Type | 94 Pa | |
| Series | W1G180 | |
| Current Type | EC | |
| Features | Locked Rotor Sensor, Tachometer | |
| Product Type | EC Fans | |
| Size | 225 mm x 225 mm x 80 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 376,97 € | 3.769,70 € |
Need more?