
W3G250-CD54-01
Obsolete
EC Fans EC Axial Fan, Mains-Powered, 250mm, 230VAC, Full Round Nozzle, "V" Flow, 3050RPM
Datasheet
W3G250-CD54-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 250 mm | |
| Width | 250 mm | |
| Airflow | 1294 CFM (36.6 m3/min) | |
| Operating Supply Voltage | 230 VAC | |
| Speed | 3050 RPM | |
| Power Rating | 170 W | |
| IP Rating | IP44 | |
| Bearing Type | Ball | |
| Series | W3G250 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?