Reference Only
W3G280-EQ08-44
EC Fans EC Axial Fan, 280mm Round, 13VDC, 1274CFM, 152W, 2830RPM, Ball, IP24.
Datasheet
W3G280-EQ08-44 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 280 mm | |
| Depth | 94 mm | |
| Width | 280 mm | |
| Airflow | 710 CFM (20.1 m3/min) | |
| Operating Supply Voltage | 13 VDC | |
| Noise | 68 dBA | |
| Speed | 2830 RPM | |
| Power Rating | 152 W | |
| Housing Material | Plastic | |
| Termination Style | Connector - 6 pin | |
| IP Rating | IP24 | |
| Bearing Type | Ball | |
| Pressure Type | 156 Pa | |
| Series | W1G200 | |
| Current Type | EC | |
| Features | PWM | |
| Product Type | EC Fans | |
| Size | 280 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | ESM, S-Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 473,13 € | 4.731,30 € |
Need more?