Reference Only
W3G300-BV12-41
EC Fans DC Axial Fan+Wallring, 330x77mm Round, 13VDC, Motor IP24 KM, Electronics IP69K.
Datasheet
W3G300-BV12-41 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 300 mm | |
| Depth | 76.5 mm | |
| Width | 300 mm | |
| Operating Supply Voltage | 13 VDC | |
| Speed | 3200 RPM | |
| Power Rating | 220 W | |
| Housing Material | Plastic | |
| Termination Style | Connector - 6 pin | |
| IP Rating | IP24 | |
| Bearing Type | Ball | |
| Series | S1G300 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 300 mm x 76.5 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VWS0300XUPCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 348,37 € | 3.483,70 € | |
| 338,58 € | 8.464,50 € |
Need more?