Reference Only
W3G300-BV24-01
Obsolete
EC Fans EC Axial Fan, 330x76.5mm Round, 26VDC, 1512CFM, 205W, 3160RPM, Ball Bearing
Datasheet
W3G300-BV24-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 330 mm | |
| Depth | 76.5 mm | |
| Width | 330 mm | |
| Airflow | 1512 CFM (42.8 m3/min) | |
| Operating Supply Voltage | 26 VDC | |
| Noise | 82 dBA | |
| Speed | 3160 RPM | |
| Power Rating | 205 W | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads | |
| IP Rating | IP24KM | |
| Bearing Type | Ball | |
| Series | W3G300 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 330 mm x 76.5 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?