
W3G300-CN02-32
New Product
EC Fans EC Axial Fan with Wallring, 397x397x101mm, 230VAC, 1500m3/h, IP54, HyBlade.
Datasheet
W3G300-CN02-32 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 300 mm | |
| Depth | 98 mm | |
| Width | 300 mm | |
| Airflow | 1057 CFM (29.9 m3/min) | |
| Operating Supply Voltage | 230 VAC | |
| Speed | 2020 RPM | |
| Power Rating | 170 W | |
| Housing Material | Steel | |
| Termination Style | Wire Leads - 7 | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | W3G300 | |
| Compliance | CE; CCC; CSA; UL | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | HyBlade | |
| Part # Aliases | VWR0300HSNES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 304,62 € | 3.046,20 € | |
| 285,03 € | 7.125,75 € |
Need more?