Reference Only
W3G300-ER38-45
Obsolete
EC Fans EC Axial Fan, 300mm Round, 27.5VDC, 1845CFM, 335W, 3320RPM, Ball Bearing
Datasheet
W3G300-ER38-45 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 318 mm | |
| Depth | 76.5 mm | |
| Width | 330 mm | |
| Airflow | 1500 CFM (42.5 m3/min) | |
| Operating Supply Voltage | 5 VDC | |
| Noise | 69 dBA | |
| Speed | 2840 RPM | |
| Power Rating | 335 W | |
| IP Rating | IP24 | |
| Bearing Type | Ball | |
| Series | W3G300 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 318 mm x 330 mm x 76.5 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?