Reference Only
W3G300-ME48-11
EC Fans Axial Fan+Wallring, 330x77mm Round, 26VDC, Sealed Motor IP24 KM/Fan IP69K.
Datasheet
W3G300-ME48-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 337 mm | |
| Depth | 76.7 mm | |
| Width | 337 mm | |
| Operating Supply Voltage | 26 VDC | |
| Speed | 3650 RPM | |
| Power Rating | 320 W | |
| Housing Material | Plastic | |
| Termination Style | Connector - 4 pin | |
| IP Rating | IP69K | |
| Bearing Type | Ball | |
| Series | W3G300 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 337 mm x 76.7 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VWS0300XUPCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 645,96 € | 6.459,60 € |
Need more?