Reference Only
W3G300-QX26-40
EC Fans EC Axial Fan, 330x75.8mm Round, 26VDC, 4400RPM, Sealed Ball Bearing, Tachometer
Datasheet
W3G300-QX26-40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial Fan | |
| Height | 330 mm | |
| Depth | 75.8 mm | |
| Width | 330 mm | |
| Operating Supply Voltage | 26 VDC | |
| Speed | 4400 RPM | |
| Power Rating | 630 W | |
| Housing Material | Plastic | |
| Termination Style | Wire Lead | |
| IP Rating | IP24KM | |
| Bearing Type | Ball | |
| Series | W3G300 | |
| Current Type | EC | |
| Features | Tachometer | |
| Product Type | EC Fans | |
| Size | 330 mm x 75.8 mm Round |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?