Reference Only
W3G330-CA76-01
EC Fans EC Axial Fan, 440x120mm Round, 115VAC, Full Round Nozzle, "V" Flow, Ball.
Datasheet
W3G330-CA76-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 440 mm | |
| Depth | 105.2 mm | |
| Width | 330 mm | |
| Airflow | 1001 CFM (28.3 m3/min) | |
| Operating Supply Voltage | 100 VAC to 130 VAC | |
| Termination Style | Wire Leads - 4 | |
| IP Rating | IP44 | |
| Bearing Type | Ball | |
| Series | W3G315 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 440 mm x 330 mm x 105.2 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 638,64 € | 6.386,40 € |
Need more?