
W3G400-ZF03-01
End of Life
EC Fans EC Axial Fan with Wallring, 475x475x227mm, 230VAC, 1900m3/h, IP54, AxiEco
Datasheet
W3G400-ZF03-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Series | W3G400 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Tradename | AxiEco | |
| Part # Aliases | VWT0400CSNGS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?