
W3G450-XR75-01
New Product
EC Fans EC Axial Fan with Wallring, 595x595x276mm, 400VAC, 3780m3/h, IP55, AxiEco.
Datasheet
W3G450-XR75-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 597 mm | |
| Depth | 276 mm | |
| Width | 597 mm | |
| Operating Supply Voltage | 400 VAC | |
| Housing Material | Polypropylene (PP) | |
| Termination Style | Terminal Block | |
| IP Rating | IP55 | |
| Bearing Type | Ball | |
| Series | W3G450 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 450 mm | |
| Tradename | AxiEco | |
| Part # Aliases | VWA0450CTRHS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 585,95 € | 5.859,50 € |
Need more?