Reference Only
W3G800-GF05-01F
EC Fans EC Axial Fan, 970x970x357mm, 400VAC, 50/60Hz, 19970m3/h, 4000W, 363Pa, IP55
Datasheet
W3G800-GF05-01F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial Fan | |
| Height | 970 mm | |
| Depth | 357 mm | |
| Width | 970 mm | |
| Airflow | 19970 m3/h | |
| Operating Supply Voltage | 400 VAC | |
| Speed | 1430 RPM | |
| Power Rating | 4 kW | |
| Housing Material | Aluminum | |
| Termination Style | Wire Lead | |
| IP Rating | IP55 | |
| Bearing Type | Ball | |
| Series | W3G800 | |
| Current Type | EC | |
| Frame Dimensions - mm | 970 mm x 970 mm x 357 mm | |
| Length | 970 mm | |
| Product Type | EC Fans | |
| Size | 970 mm x 970 mm x 357 mm | |
| Tradename | S-Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?